ESC228M010AL3KAPLP
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED

Overview of ESC228M010AL3KAPLP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

CAD Models for ESC228M010AL3KAPLP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESC228M010AL3KAPLP by KEMET Corporation

ESC228M010AL3KAPLP
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
ESR
38 mΩ
Leakage Current
0.22 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1600 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESC228M010AL3KAPLP
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESC228M010AL3KAPLP

This table gives cross-reference parts and alternative options found for ESC228M010AL3KAPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC228M010AL3KAPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJ010M2200L5F31320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ESC228M010AL3KAPLP vs SJ010M2200L5F31320
SJ010M2200C5F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ESC228M010AL3KAPLP vs SJ010M2200C5F11320
ESW228M010AL3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC228M010AL3KAPLP vs ESW228M010AL3KA
SY010M2200C5F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ESC228M010AL3KAPLP vs SY010M2200C5F11320
LESR2200M10TR213X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc ESC228M010AL3KAPLP vs LESR2200M10TR213X20
ESY228M010AL3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC228M010AL3KAPLP vs ESY228M010AL3KA
SH222M010E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc ESC228M010AL3KAPLP vs SH222M010E2
ESW228M010AL3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC228M010AL3KAPLP vs ESW228M010AL3AA
SE010M2200D5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation ESC228M010AL3KAPLP vs SE010M2200D5F-1320
SH222M010R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc ESC228M010AL3KAPLP vs SH222M010R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC228M010AL3KAPLP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC228M010AL3KAPLP by KEMET Corporation

  • Please alert me when ESC228M010AL3KAPLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC228M010AL3KAPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC228M010AL3KAPLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC228M010AL3KAPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC228M010AL3KAPLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC228M010AL3KAPLP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: