Part Details for ESA8UN3242B-50JS-S by FUJITSU Semiconductor Limited
Overview of ESA8UN3242B-50JS-S by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DPPK50JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws |
Part Details for ESA8UN3242B-50JS-S
ESA8UN3242B-50JS-S CAD Models
ESA8UN3242B-50JS-S Part Data Attributes
|
ESA8UN3242B-50JS-S
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
ESA8UN3242B-50JS-S
FUJITSU Semiconductor Limited
MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.976 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for ESA8UN3242B-50JS-S
This table gives cross-reference parts and alternative options found for ESA8UN3242B-50JS-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA8UN3242B-50JS-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532814BTM-50 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | ESA8UN3242B-50JS-S vs HYM532814BTM-50 |
KMM5328104CK-5 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | ESA8UN3242B-50JS-S vs KMM5328104CK-5 |
HYM532814BTMG-50 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | ESA8UN3242B-50JS-S vs HYM532814BTMG-50 |
ESA8UN3242B-50TS-S | MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | ESA8UN3242B-50JS-S vs ESA8UN3242B-50TS-S |
VM83217405CJS-5 | EDO DRAM Module, 8MX32, 50ns, MOS, PSMA72, SIMM-72 | Vanguard International Semiconductor Corporation | ESA8UN3242B-50JS-S vs VM83217405CJS-5 |
ESA8UN3242B-50JG-S | EDO DRAM Module, 8MX32, 50ns, CMOS, PSMA72 | FUJITSU Limited | ESA8UN3242B-50JS-S vs ESA8UN3242B-50JG-S |
HYM328025S-50 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | Infineon Technologies AG | ESA8UN3242B-50JS-S vs HYM328025S-50 |
HB56U832SB-5N | EDO DRAM Module, 8MX32, 50ns, CMOS, SIP-72 | Hitachi Ltd | ESA8UN3242B-50JS-S vs HB56U832SB-5N |
HB56U832B-5N | EDO DRAM Module, 8MX32, 50ns, CMOS, SIP-72 | Hitachi Ltd | ESA8UN3242B-50JS-S vs HB56U832B-5N |
HYM532814BMG-50 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | ESA8UN3242B-50JS-S vs HYM532814BMG-50 |