There are no models available for this part yet.
Overview of SM532084012X5G6 by SMART Modular Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for SM532084012X5G6 by SMART Modular Technology Inc
Part Data Attributes for SM532084012X5G6 by SMART Modular Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SMART MODULAR TECHNOLOGIES
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM-72
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
60 ns
|
Additional Feature
|
CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX32
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for SM532084012X5G6
This table gives cross-reference parts and alternative options found for SM532084012X5G6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM532084012X5G6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5328100CS-5 | Fast Page DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | SM532084012X5G6 vs KMM5328100CS-5 |
SM532084092X5G7 | EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532084012X5G6 vs SM532084092X5G7 |
STI328000-70TM | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328000-70TM |
KMM5328100AKVG-7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | SM532084012X5G6 vs KMM5328100AKVG-7 |
STI328000-60TS | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328000-60TS |
STI328000-60TU | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328000-60TU |
CL001E08325B0DJ-60 | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | SM532084012X5G6 vs CL001E08325B0DJ-60 |
STI328004-60TE | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328004-60TE |
STI328000-60GT | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328000-60GT |
STI328100-70TC | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | SM532084012X5G6 vs STI328100-70TC |