There are no models available for this part yet.
Overview of ES3AB by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for ES3AB by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for ES3AB by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES3AB
This table gives cross-reference parts and alternative options found for ES3AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3AHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3AB vs ES3AHV7G |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | ES3AB vs ES3AA |
RS3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Fuji Electric Co Ltd | ES3AB vs RS3A |
ES3ABHR5G | Rectifier Diode, | Taiwan Semiconductor | ES3AB vs ES3ABHR5G |
S3AHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3AB vs S3AHV7G |
S3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3AB vs S3A |
LS35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES3AB vs LS35 |
ES3AB | Rectifier Diode, | Surge Components Inc | ES3AB vs ES3AB |
ER3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3AB vs ER3A |
US3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ES3AB vs US3A |
Related Parts for ES3AB
-
ES3B-13-FRectifier Diodes
-
BZT52C3V9Zener Diodes
-
CL32B106KBJNNWEFixed Capacitors
-
ESD12VD3-TPTransient Suppressors
-
NTD18N06LT4GPower Field-Effect Transistors
-
SPC5644AF0MLU1RMicrocontrollers
-
LT1374HVIRSwitching Regulator or Controllers
-
EMH3FHAT2RSmall Signal Bipolar Transistors
-
75757-1131Headers and Edge Type Connectors