Part Details for RS3A by Fuji Electric Co Ltd
Overview of RS3A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3A
RS3A CAD Models
RS3A Part Data Attributes
|
RS3A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS3A
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for RS3A
This table gives cross-reference parts and alternative options found for RS3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GDGS84A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DIE | RS3A vs GDGS84A |
UF3A | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RS3A vs UF3A |
US3A-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | RS3A vs US3A-7 |
B350 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM), | RS3A vs B350 |
LS35 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | RS3A vs LS35 |
S3A | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | RS3A vs S3A |
FM301A | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, | RS3A vs FM301A |
US3ABF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RS3A vs US3ABF |
S3AB-XX-TR70 | Taitron Components Inc | Check for Price | Rectifier Diode, | RS3A vs S3AB-XX-TR70 |
SK35A | Surge Components Inc | Check for Price | Rectifier Diode, | RS3A vs SK35A |