-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0897
|
Newark | Rectifier, 150V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor ES1CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1220 / $0.4190 | Buy Now |
DISTI #
1801-ES1CLTR-ND
|
DigiKey | 35NS, 1A, 150V, SUPER FAST RECOV Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0750 / $0.0908 | Buy Now |
DISTI #
ES1CL
|
Avnet Americas | Diode Super Fast Recovery Rectifier 150V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: ES1CL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0791 | Buy Now |
DISTI #
821-ES1CL
|
Mouser Electronics | Rectifiers 35ns, 1A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0893 | Buy Now |
DISTI #
74089993
|
Verical | Diode Switching 150V 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2335 | Americas - 10000 |
|
$0.0753 / $0.0829 | Buy Now |
DISTI #
C1S754701336127
|
Chip1Stop | Switching Diode | 10000 |
|
$0.0859 | Buy Now |
DISTI #
ES1CL
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 150V 1A 2-Pin Sub SMA T/R (Alt: ES1CL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1CL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1CL
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1FM15-M3/I | Rectifier Diode, | Vishay Intertechnologies | ES1CL vs V1FM15-M3/I |
SS1H15LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1CL vs SS1H15LW |
ES1CH | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1CL vs ES1CH |
V1FM15HM3/H | Rectifier Diode, | Vishay Intertechnologies | ES1CL vs V1FM15HM3/H |
ESH1CH | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1CL vs ESH1CH |
ES1CLHR3G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1CL vs ES1CLHR3G |
V1FM15HM3/I | Rectifier Diode, | Vishay Intertechnologies | ES1CL vs V1FM15HM3/I |
ES1CLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1CL vs ES1CLH |
SS115LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1CL vs SS115LW |
SS115LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1CL vs SS115LH |