Part Details for SS1H15LW by Taiwan Semiconductor
Overview of SS1H15LW by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H15LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS1H15LWCT-ND
|
DigiKey | 1A, 150V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11690 In Stock |
|
$0.0675 / $0.3300 | Buy Now |
DISTI #
SS1H15LW
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS1H15LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
821-SS1H15LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
|
Future Electronics | 1A, 40V - 200V Schottky Barrier Surface Mount Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0643 / $0.0698 | Buy Now |
DISTI #
SS1H15LW
|
EBV Elektronik | Diode Schottky 150V 1A 2-Pin SOD-123W T/R (Alt: SS1H15LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0545 / $0.0584 | Buy Now |
Part Details for SS1H15LW
SS1H15LW CAD Models
SS1H15LW Part Data Attributes
|
SS1H15LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1H15LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1H15LW
This table gives cross-reference parts and alternative options found for SS1H15LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H15LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBMS1150-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS1H15LW vs CDBMS1150-HF |
ES1ALRFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS1H15LW vs ES1ALRFG |
ES1CLR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS1H15LW vs ES1CLR2G |
EFM103B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS1H15LW vs EFM103B-HF-T |
ES1BLR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SS1H15LW vs ES1BLR2 |
ES1CB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS1H15LW vs ES1CB |
ES1CLHMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | SS1H15LW vs ES1CLHMTG |
ES1CLHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | SS1H15LW vs ES1CLHR3G |
US1CFL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | SS1H15LW vs US1CFL-TP |
ES1C | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM) | SS1H15LW vs ES1C |