Part Details for ES1A by JGD Semiconductors Co Ltd
Overview of ES1A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes:
|
ES1A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1A
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS1ATRTB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ES1A vs FRS1ATRTB |
SMF101A-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ES1A vs SMF101A-C |
SS1A-S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES1A vs SS1A-S |
SN1A-S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES1A vs SN1A-S |
ES1AWT/R13 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | ES1A vs ES1AWT/R13 |
GU1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | ES1A vs GU1A |
FM4001-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1A vs FM4001-H |
UGF10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Zowie Technology Corp | ES1A vs UGF10A |
SE1A-S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES1A vs SE1A-S |
FES1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ES1A vs FES1A |