ES1A
vs
SN1A-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
GOOD-ARK ELECTRONICS CO LTD
Package Description
SMA, 2 PIN
SMAJ, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
1.1 V
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.035 µs
2 µs
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Application
GENERAL PURPOSE
Compare ES1A with alternatives
Compare SN1A-S with alternatives