Part Details for ES1A by HY Electronic Corp
Overview of ES1A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes:
|
ES1A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
ES1A
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1A-7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1A vs US1A-7 |
US1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | ES1A vs US1A |
ES1A | Rectifier Diode, 1 Element, 0.7A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | ES1A vs ES1A |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | ES1A vs S1A |
ES1A | Rectifier Diode, 1 Element, 0.7A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | ES1A vs ES1A |
US1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | ES1A vs US1A |
US1A-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1A vs US1A-E3/5AT |
GS1AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | ES1A vs GS1AP |
ES1A-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1A vs ES1A-AU_R1_100A1 |
ES1A-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1A vs ES1A-T3 |