Part Details for ES1A by Allegro MicroSystems LLC
Overview of ES1A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes:
|
ES1A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ES1A
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 0.7A, 600V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1A-7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1A vs US1A-7 |
US1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | ES1A vs US1A |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | ES1A vs S1A |
ES1A | Rectifier Diode, 1 Element, 0.7A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | ES1A vs ES1A |
US1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | ES1A vs US1A |
US1A-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1A vs US1A-E3/5AT |
GS1AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | ES1A vs GS1AP |
ES1A-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1A vs ES1A-AU_R1_100A1 |
ES1A-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1A vs ES1A-T3 |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Hitano Enterprise Corp | ES1A vs S1A |