Part Details for D69D7ZOV200RA06 by Maida Development Company
Overview of D69D7ZOV200RA06 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D69D7ZOV200RA06
D69D7ZOV200RA06 CAD Models
D69D7ZOV200RA06 Part Data Attributes
|
D69D7ZOV200RA06
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D69D7ZOV200RA06
Maida Development Company
Varistor, 26V, 9.5J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for D69D7ZOV200RA06
This table gives cross-reference parts and alternative options found for D69D7ZOV200RA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D69D7ZOV200RA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z15D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | D69D7ZOV200RA06 vs Z15D330 |
ERZVAEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D69D7ZOV200RA06 vs ERZVAEV330 |
CV120K14R | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D69D7ZOV200RA06 vs CV120K14R |
ERZVHED330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D69D7ZOV200RA06 vs ERZVHED330 |
D69D3ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | D69D7ZOV200RA06 vs D69D3ZOV200RA06 |
D6958ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | D69D7ZOV200RA06 vs D6958ZOV200RA06 |
D69ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | D69D7ZOV200RA06 vs D69ZOV200RA06 |
ERZVDEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D69D7ZOV200RA06 vs ERZVDEV330 |
CV20K14R | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D69D7ZOV200RA06 vs CV20K14R |
CV20K14B | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D69D7ZOV200RA06 vs CV20K14B |