Part Details for VE13P00151KDR by Kyocera AVX Components
Overview of VE13P00151KDR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13P00151KDR
VE13P00151KDR CAD Models
VE13P00151KDR Part Data Attributes
|
VE13P00151KDR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13P00151KDR
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VE13P00151KDR
This table gives cross-reference parts and alternative options found for VE13P00151KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00151KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00151JDC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VE13P00151JDC |
VF10P10241KD7 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VF10P10241KD7 |
VE13P00151KEQ | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VE13P00151KDR vs VE13P00151KEQ |
VF10P10241JEC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VF10P10241JEC |
VE13P00151KD6 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VE13P00151KD6 |
0240NS10DTC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VE13P00151KDR vs 0240NS10DTC |
0240NS10DOK | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VE13P00151KDR vs 0240NS10DOK |
VF10P10241JDD | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VF10P10241JDD |
VF10P10241KDR | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VF10P10241KDR |
VE13P00151J | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151KDR vs VE13P00151J |