Part Details for ERZVAED151 by Panasonic Electronic Components
Overview of ERZVAED151 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVAED151
ERZVAED151 CAD Models
ERZVAED151 Part Data Attributes:
|
ERZVAED151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVAED151
Panasonic Electronic Components
Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 53 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for ERZVAED151
This table gives cross-reference parts and alternative options found for ERZVAED151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVAED151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVAEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVAEV151 |
ERZVEED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVEED151 |
ROV14H151K | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAED151 vs ROV14H151K |
ERZVDEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVDEV151 |
D47218-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAED151 vs D47218-000 |
ERZV14D151CS | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZV14D151CS |
D87720-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAED151 vs D87720-000 |
ERZVEEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVEEV151 |
ERZVDED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVDED151 |
ERZVHED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED151 vs ERZVHED151 |