Part Details for ERZVAEV151 by Panasonic Electronic Components
Overview of ERZVAEV151 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVAEV151
ERZVAEV151 CAD Models
ERZVAEV151 Part Data Attributes
|
ERZVAEV151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVAEV151
Panasonic Electronic Components
Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 53 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for ERZVAEV151
This table gives cross-reference parts and alternative options found for ERZVAEV151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVAEV151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVEEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZVEEV151 |
ERZV14V151CS | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZV14V151CS |
D47218-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAEV151 vs D47218-000 |
E48141-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAEV151 vs E48141-000 |
ERZVDED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZVDED151 |
ERZVDEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZVDEV151 |
ERZVEED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZVEED151 |
ERZVGED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZVGED151 |
ERZV14D151CS | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAEV151 vs ERZV14D151CS |