Part Details for ERZV14D471 by Panasonic Electronic Components
Overview of ERZV14D471 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1677
|
Newark | Varistor, Znr, 775V, Disc 14Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Znr V Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 14Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Rohs Compliant: Yes |Panasonic ERZV14D471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.3090 / $0.5980 | Buy Now |
DISTI #
ERZ-V14D471
|
Avnet Americas | Var 300VAC 385VDC 6000A 470V Thru-Hole Bulk - Bulk (Alt: ERZ-V14D471) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
|
Future Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E11A471 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
DISTI #
ERZV14D471
|
TME | Varistor: ceramics, THT, 300VAC, 385VDC, 470V, 6kA Min Qty: 1 | 638 |
|
$0.2110 / $0.5440 | Buy Now |
DISTI #
ERZV14D471
|
Avnet Abacus | Var 300VAC 385VDC 6000A 470V Thru-Hole Bulk (Alt: ERZV14D471) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604202277
|
Chip1Stop | Var 300VAC/385VDC 6000A 470V Radial Bulk RoHS: Compliant pbFree: Yes | 3026 |
|
$0.3410 / $0.6290 | Buy Now |
|
CHIPMALL.COM LIMITED | 775V 385V 300V 470V Plugin Varistors ROHS | 416 |
|
$0.1892 / $0.3375 | Buy Now |
|
LCSC | 775V 385V 300V 470V Plugin Varistors ROHS | 240 |
|
$0.1911 / $0.3474 | Buy Now |
Part Details for ERZV14D471
ERZV14D471 CAD Models
ERZV14D471 Part Data Attributes
|
ERZV14D471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D471
Panasonic Electronic Components
Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for ERZV14D471
This table gives cross-reference parts and alternative options found for ERZV14D471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D471 vs ERZVHED471 |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D471 vs 0470NS14DFB |
ERZVEED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D471 vs ERZVEED471 |
ERZVHEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D471 vs ERZVHEV471 |
Z15D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14D471 vs Z15D471 |
ROV14H471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D471 vs ROV14H471K |
D17630-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D471 vs D17630-000 |
ERZVAEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D471 vs ERZVAEV471 |
0470NS14DTOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D471 vs 0470NS14DTOK |
0470NS14DC | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D471 vs 0470NS14DC |