Part Details for 0470NS14DTOK by Stetron International Inc
Overview of 0470NS14DTOK by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0470NS14DTOK
0470NS14DTOK CAD Models
0470NS14DTOK Part Data Attributes
|
0470NS14DTOK
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0470NS14DTOK
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for 0470NS14DTOK
This table gives cross-reference parts and alternative options found for 0470NS14DTOK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0470NS14DTOK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS14DAOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DTOK vs 0470NS14DAOK |
ERZVHED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0470NS14DTOK vs ERZVHED471 |
ERZVDEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0470NS14DTOK vs ERZVDEV471 |
0470NS14DOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DTOK vs 0470NS14DOK |
VZ14E471KBSDZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | 0470NS14DTOK vs VZ14E471KBSDZ |
Z15D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | SEMITEC Corporation | 0470NS14DTOK vs Z15D471 |
0470NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DTOK vs 0470NS14DAIK |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DTOK vs 0470NS14DFB |
E26814-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0470NS14DTOK vs E26814-000 |
VZ14E471KBSEZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | 0470NS14DTOK vs VZ14E471KBSEZ |