There are no models available for this part yet.
Overview of ERZV10VD112 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZV10VD112 by Panasonic Electronic Components
Part Data Attributes for ERZV10VD112 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
680 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
895 V
|
Alternate Parts for ERZV10VD112
This table gives cross-reference parts and alternative options found for ERZV10VD112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10VD112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVAEVD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | ERZV10VD112 vs ERZVAEVD112 |
ERZVE9DD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | ERZV10VD112 vs ERZVE9DD112 |
TVZ20E112KBSR | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | ERZV10VD112 vs TVZ20E112KBSR |
ERZWEAV112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10VD112 vs ERZWEAV112 |
VDRH20X680BSE | Varistor, 895V, 620J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERZV10VD112 vs VDRH20X680BSE |
ERZV07VD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | ERZV10VD112 vs ERZV07VD112 |
ERZV10DD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | ERZV10VD112 vs ERZV10DD112 |
ERZV05V112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10VD112 vs ERZV05V112 |
CV1680K20A | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10VD112 vs CV1680K20A |
CV1680S20R | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10VD112 vs CV1680S20R |