Part Details for CV1680K20A by SEI Stackpole Electronics Inc
Overview of CV1680K20A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV1680K20A
CV1680K20A CAD Models
CV1680K20A Part Data Attributes
|
CV1680K20A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV1680K20A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 620 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for CV1680K20A
This table gives cross-reference parts and alternative options found for CV1680K20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV1680K20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVAEVD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | CV1680K20A vs ERZVAEVD112 |
ERZW10D112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV1680K20A vs ERZW10D112 |
ERZVA5DD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | CV1680K20A vs ERZVA5DD112 |
ERZV07VD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | CV1680K20A vs ERZV07VD112 |
ERZVE5DD112 | Varistor, 895V, Through Hole Mount | Panasonic Electronic Components | CV1680K20A vs ERZVE5DD112 |
CV1680S20R | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV1680K20A vs CV1680S20R |
CV1680S20B | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV1680K20A vs CV1680S20B |
ERZWE5V112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV1680K20A vs ERZWE5V112 |
ERZWAED112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV1680K20A vs ERZWAED112 |
ERZW14V112 | Varistor, 895V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV1680K20A vs ERZW14V112 |