Part Details for ERZV05V180CS by Panasonic Electronic Components
Overview of ERZV05V180CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV05V180CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V05V180CS
|
Avnet Americas | Var 11VAC/14VDC 250A 18V Radial Bulk - Bulk (Alt: ERZ-V05V180CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
Part Details for ERZV05V180CS
ERZV05V180CS CAD Models
ERZV05V180CS Part Data Attributes
|
ERZV05V180CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV05V180CS
Panasonic Electronic Components
Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for ERZV05V180CS
This table gives cross-reference parts and alternative options found for ERZV05V180CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV05V180CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV05-180M-S-2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV05V180CS vs ROV05-180M-S-2 |
ZV11M07M07B | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ERZV05V180CS vs ZV11M07M07B |
ZVY11M07M07A | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ERZV05V180CS vs ZVY11M07M07A |
Z5D180 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV05V180CS vs Z5D180 |
ERZVH5V180 | Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV05V180CS vs ERZVH5V180 |
ZV11K07A | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ERZV05V180CS vs ZV11K07A |
0070.1111.A2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZV05V180CS vs 0070.1111.A2 |
ZV11L07A | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ERZV05V180CS vs ZV11L07A |
ZV11M07K07A | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ERZV05V180CS vs ZV11M07K07A |
D587ZOV110RA00 | Varistor, 14V, 0.6J, Through Hole Mount | Maida Development Company | ERZV05V180CS vs D587ZOV110RA00 |