Part Details for ZV11L07A by SEI Stackpole Electronics Inc
Overview of ZV11L07A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZV11L07A
ZV11L07A CAD Models
ZV11L07A Part Data Attributes
|
ZV11L07A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV11L07A
SEI Stackpole Electronics Inc
Varistor, 14V, 0.6J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for ZV11L07A
This table gives cross-reference parts and alternative options found for ZV11L07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV11L07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05V180 | Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ZV11L07A vs ERZV05V180 |
ZVY11M07M07R | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV11L07A vs ZVY11M07M07R |
ZVY11M07M07B | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV11L07A vs ZVY11M07M07B |
ZVY11M07K07A | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV11L07A vs ZVY11M07K07A |
ZV11M07K07R | Varistor, 14V, 0.6J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV11L07A vs ZV11M07K07R |
CV511K05R | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ZV11L07A vs CV511K05R |
ERZVA5D180 | Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ZV11L07A vs ERZVA5D180 |
Z5D180T4D | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT | SEMITEC Corporation | ZV11L07A vs Z5D180T4D |
D5811ZOV110RA00 | Varistor, 14V, 0.6J, Through Hole Mount | Maida Development Company | ZV11L07A vs D5811ZOV110RA00 |
ERZVH5V180 | Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ZV11L07A vs ERZVH5V180 |