ERL201K4700FKEK
vs
RLR20C1471FPRSL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Coated
Tubular
JESD-609 Code
e3
e0
Lead Diameter
0.81 mm
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
3.51 mm
3.51 mm
Package Length
9.53 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR, 7.5 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Reference Standard
MIL-PRF-39017
MIL-PRF-39017
Resistance
1470 Ω
1470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
3
1
Pbfree Code
No
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Rated Temperature
70 °C
Compare ERL201K4700FKEK with alternatives
Compare RLR20C1471FPRSL with alternatives