ERJXGNF18R7Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of ERJXGNF18R7Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJXGNF18R7Y by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJXGNF18R7Y
Avnet Abacus SMD Chip Resistor, 18.7 Ohm, � 1%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose (Alt: ERJXGNF18R7Y) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJXGNF18R7Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJXGNF18R7Y by Panasonic Electronic Components

ERJXGNF18R7Y
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
18.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. ERJXGNF18R7Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for ERJXGNF18R7Y

This table gives cross-reference parts and alternative options found for ERJXGNF18R7Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF18R7Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF01005FT18R7 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc ERJXGNF18R7Y vs RMCF01005FT18R7
ERJXGNF18R7U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components ERJXGNF18R7Y vs ERJXGNF18R7U
RM01F18R7CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics ERJXGNF18R7Y vs RM01F18R7CT
RC005B18R7FB Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF18R7Y vs RC005B18R7FB
RC005B18R7FTL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF18R7Y vs RC005B18R7FTL
CR01005-32W-18R7FPT Fixed Resistor, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD ERJXGNF18R7Y vs CR01005-32W-18R7FPT
RC005B18R7FTG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF18R7Y vs RC005B18R7FTG
RMC1/32-18R7FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF18R7Y vs RMC1/32-18R7FPA
RMC1/32-18R7FB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF18R7Y vs RMC1/32-18R7FB
NRC01F18R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp ERJXGNF18R7Y vs NRC01F18R7TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJXGNF18R7Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJXGNF18R7Y by Panasonic Electronic Components

  • Please alert me when ERJXGNF18R7Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJXGNF18R7Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJXGNF18R7Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJXGNF18R7Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJXGNF18R7Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJXGNF18R7Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: