Part Details for RC005B18R7FTG by Fenghua (HK) Electronics Ltd
Overview of RC005B18R7FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC005B18R7FTG
RC005B18R7FTG CAD Models
RC005B18R7FTG Part Data Attributes
|
RC005B18R7FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC005B18R7FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC005B18R7FTG
This table gives cross-reference parts and alternative options found for RC005B18R7FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B18R7FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-18R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RC005B18R7FTG vs RMC1/32-18R7FB |
ERJXGNF18R7U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RC005B18R7FTG vs ERJXGNF18R7U |
RC005B18R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B18R7FTG vs RC005B18R7FT |
RC005B18R7FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B18R7FTG vs RC005B18R7FBG |
RM01F18R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RC005B18R7FTG vs RM01F18R7CT |
RC005B18R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B18R7FTG vs RC005B18R7FTL |
NRC01F18R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RC005B18R7FTG vs NRC01F18R7TRF |
RM01FTN18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC005B18R7FTG vs RM01FTN18R7 |
RMC1/32-18R7FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RC005B18R7FTG vs RMC1/32-18R7FPA |
RC0402F18R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | RC005B18R7FTG vs RC0402F18R7CS |