-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.031W, 15OHM, 15V, 1% +/-TOL, 300PPM/CEL, SURFACE MOUNT, 01005 | 720 |
|
$0.0648 / $0.2160 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.031W, 15OHM, 15V, 1% +/-TOL, 300PPM/CEL, SURFACE MOUNT, 01005 (Also Known As: ERJ-XGNF15R0Y) | 720 |
|
$0.0648 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNF15R0Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF15R0Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNF15R0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF15R0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B150FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF15R0Y vs RC005B150FTG |
RM01F15R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | ERJXGNF15R0Y vs RM01F15R0CT |
RC005B150FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF15R0Y vs RC005B150FBG |
NRC01F15R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJXGNF15R0Y vs NRC01F15R0TRF |
RM01FTN15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJXGNF15R0Y vs RM01FTN15R0 |
RC005B150FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF15R0Y vs RC005B150FTL |
CR01005-32W-15R0FPT | Fixed Resistor, 0.03W, 15ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | ERJXGNF15R0Y vs CR01005-32W-15R0FPT |
CR01005-32W-15R0FT | Fixed Resistor, 0.03W, 15ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | ERJXGNF15R0Y vs CR01005-32W-15R0FT |
CR-E5FL5---15R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | ERJXGNF15R0Y vs CR-E5FL5---15R- |
CR01005-32W-15R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | ERJXGNF15R0Y vs CR01005-32W-15R0FPT-13 |