There are no models available for this part yet.
Overview of ERJU3RD4700V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJU3RD4700V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ1612
|
Newark | Res, 470R, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Panasonic ERJU3RD4700V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6900 |
|
$0.0720 | Buy Now | |
DISTI #
ERJ-U3RD4700V
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD4700V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now | |
DISTI #
ERJU3RD4700V
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD4700V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
LCSC | 100mW Thick Film Resistors 0.5% 50ppm/ 470 0603 Chip Resistor - Surface Mount ROHS | 1246 |
|
$0.0258 / $0.0476 | Buy Now |
CAD Models for ERJU3RD4700V by Panasonic Electronic Components
Part Data Attributes for ERJU3RD4700V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for ERJU3RD4700V
This table gives cross-reference parts and alternative options found for ERJU3RD4700V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD4700V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603470R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDF0603470R0.5%50PPM/KKP5 |
CDF0603470R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDF0603470R0.5%50PPM/KKS |
CDP0603470R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDP0603470R0.5%50PPM/KNS |
CDP0603470R0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDP0603470R0.5%50PPM/KNP5 |
ADF0603470R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs ADF0603470R0.5%50PPM/KKP5 |
AC0603DRE07470RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD4700V vs AC0603DRE07470RL |
CDP0603470R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDP0603470R0.5%50PPM/KKS |
CDP0603470R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD4700V vs CDP0603470R0.5%50PPM/KNP20 |
RK73G1JLTDD4700D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD4700V vs RK73G1JLTDD4700D |
CRCW06034700D50R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | ERJU3RD4700V vs CRCW06034700D50R20 |