Part Details for CRCW06034700D50R20 by Vishay Intertechnologies
Overview of CRCW06034700D50R20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06034700D50R20
CRCW06034700D50R20 CAD Models
CRCW06034700D50R20 Part Data Attributes
|
CRCW06034700D50R20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034700D50R20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034700D50R20
This table gives cross-reference parts and alternative options found for CRCW06034700D50R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034700D50R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603470R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDF0603470R0.5%50PPM/KKP5 |
CDF0603470R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDF0603470R0.5%50PPM/KKS |
CDP0603470R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDP0603470R0.5%50PPM/KNS |
CDP0603470R0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDP0603470R0.5%50PPM/KNP5 |
ADF0603470R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs ADF0603470R0.5%50PPM/KKP5 |
AC0603DRE07470RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06034700D50R20 vs AC0603DRE07470RL |
CDP0603470R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDP0603470R0.5%50PPM/KKS |
CDP0603470R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034700D50R20 vs CDP0603470R0.5%50PPM/KNP20 |
RK73G1JLTDD4700D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06034700D50R20 vs RK73G1JLTDD4700D |
ERJU3RD4700V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW06034700D50R20 vs ERJU3RD4700V |