-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TF40R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TF40R2U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TF40R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF40R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2540R2FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJU1TF40R2U vs RTT2540R2FE2 |
RM25FEN40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJU1TF40R2U vs RM25FEN40R2 |
RMC1K40R2FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU1TF40R2U vs RMC1K40R2FB |
CR2512-FX-40R2ELF | Fixed Resistor, Ruthenium Oxide, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | ERJU1TF40R2U vs CR2512-FX-40R2ELF |
CR2512F40R2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJU1TF40R2U vs CR2512F40R2D50 |
RC12K40R2FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJU1TF40R2U vs RC12K40R2FTG |
RK73H3ATTEB40R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF40R2U vs RK73H3ATTEB40R2F |
ERJ1TNF40R2U | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJU1TF40R2U vs ERJ1TNF40R2U |
RMS25FE40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJU1TF40R2U vs RMS25FE40R2 |
RC12K40R2FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJU1TF40R2U vs RC12K40R2FCG |