Part Details for CR2512-FX-40R2ELF by Bourns Inc
Overview of CR2512-FX-40R2ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-FX-40R2ELF
CR2512-FX-40R2ELF CAD Models
CR2512-FX-40R2ELF Part Data Attributes
|
CR2512-FX-40R2ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FX-40R2ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FX-40R2ELF
This table gives cross-reference parts and alternative options found for CR2512-FX-40R2ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-40R2ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2540R2FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-FX-40R2ELF vs RTT2540R2FE2 |
RM25FEN40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512-FX-40R2ELF vs RM25FEN40R2 |
RMC1K40R2FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | CR2512-FX-40R2ELF vs RMC1K40R2FB |
CR2512F40R2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-FX-40R2ELF vs CR2512F40R2D50 |
RC12K40R2FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-FX-40R2ELF vs RC12K40R2FTG |
RK73H3ATTEB40R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FX-40R2ELF vs RK73H3ATTEB40R2F |
ERJ1TNF40R2U | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-FX-40R2ELF vs ERJ1TNF40R2U |
RMS25FE40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR2512-FX-40R2ELF vs RMS25FE40R2 |
RC12K40R2FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-FX-40R2ELF vs RC12K40R2FCG |
TSR1GTF40R2V | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR2512-FX-40R2ELF vs TSR1GTF40R2V |