-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1DF5492U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1DF5492U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1DF5492U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DF5492U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN5492 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJU1DF5492U vs RM20FEN5492 |
RC2010FK-0754K9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJU1DF5492U vs RC2010FK-0754K9L |
RK73H2HTTE5492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DF5492U vs RK73H2HTTE5492F |
201007F5492CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJU1DF5492U vs 201007F5492CBE |
MC2010P-5492-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU1DF5492U vs MC2010P-5492-FT101W |
RC2010F5492-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | ERJU1DF5492U vs RC2010F5492-07-RG70 |
RK73HW2HRTTEB5492F | RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ERJU1DF5492U vs RK73HW2HRTTEB5492F |
201007F5492BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJU1DF5492U vs 201007F5492BD |
MR20X5492FBL | Fixed Resistor, 0.5W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU1DF5492U vs MR20X5492FBL |
CRG2010F54K9 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | ERJU1DF5492U vs CRG2010F54K9 |