Part Details for 201007F5492BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F5492BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F5492BD
201007F5492BD CAD Models
201007F5492BD Part Data Attributes
|
201007F5492BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F5492BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F5492BD
This table gives cross-reference parts and alternative options found for 201007F5492BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F5492BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK5492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F5492BD vs RK73HW2HRTBK5492F |
WR20X5492FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 201007F5492BD vs WR20X5492FQL |
RC2010FK-0754K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 201007F5492BD vs RC2010FK-0754K9 |
RMC50K5492FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007F5492BD vs RMC50K5492FB |
MC2010P-5492-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F5492BD vs MC2010P-5492-FT101 |
MC2010-5492-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F5492BD vs MC2010-5492-FT101W |
RK73H2HTTEB5492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F5492BD vs RK73H2HTTEB5492F |
201007F5492T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5492BD vs 201007F5492T2 |
MR20X5492FGL | Fixed Resistor, 0.5W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F5492BD vs MR20X5492FGL |
201007F5492BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5492BD vs 201007F5492BCE |