-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1DD47R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1DD47R0U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1DD47R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD47R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD47R0U vs RK73HW2HRTTEB47R0D |
RK73HW2HLBK47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD47R0U vs RK73HW2HLBK47R0D |
ERJS1DD47R0U | Fixed Resistor, | Panasonic Electronic Components | ERJU1DD47R0U vs ERJS1DD47R0U |
RK73H2HTTE47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD47R0U vs RK73H2HTTE47R0D |
MC2010P-47R0-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJU1DD47R0U vs MC2010P-47R0-DT101 |
RM20DEN47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | ERJU1DD47R0U vs RM20DEN47R0 |
CR50TR470D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJU1DD47R0U vs CR50TR470D |
RK73H2HLTED47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD47R0U vs RK73H2HLTED47R0D |
RK73HW2HRTTEB47R0D | RES,SMT,THICK FILM,47 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ERJU1DD47R0U vs RK73HW2HRTTEB47R0D |
MC2010-47R0-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJU1DD47R0U vs MC2010-47R0-DT101Q |