Datasheets
RK73H2HTTE47R0D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RK73H2HTTE47R0D by KOA Speer Electronics Inc

Overview of RK73H2HTTE47R0D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2HTTE47R0D

Part # Distributor Description Stock Price Buy
DISTI # 2019-RK73H2HTTE47R0DCT-ND
DigiKey RES 47 OHM 0.5% 3/4W 2010 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1348
  • 4,000 $0.1197
$0.1197 / $0.1348 Buy Now
DISTI # 660-RK73H2HTTE47R0D
Mouser Electronics Thick Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.3800
  • 100 $0.1970
  • 1,000 $0.1080
$0.1080 / $0.5300 Order Now

Part Details for RK73H2HTTE47R0D

RK73H2HTTE47R0D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2HTTE47R0D Part Data Attributes

RK73H2HTTE47R0D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2HTTE47R0D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2HTTE47R0D

This table gives cross-reference parts and alternative options found for RK73H2HTTE47R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE47R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT2047R0DE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RK73H2HTTE47R0D vs RTT2047R0DE2
RK73H2HTTED47R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73H2HTTE47R0D vs RK73H2HTTED47R0D
MC2010-47R0-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73H2HTTE47R0D vs MC2010-47R0-DB101Q
RK73H2HLBK47R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73H2HTTE47R0D vs RK73H2HLBK47R0D
RK73H2HLTEB47R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73H2HTTE47R0D vs RK73H2HLTEB47R0D
RGC2010DTD47R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2HTTE47R0D vs RGC2010DTD47R0
RK73HW2HLTE47R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73H2HTTE47R0D vs RK73HW2HLTE47R0D
AF2010DK-0747RL Fixed Resistor, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73H2HTTE47R0D vs AF2010DK-0747RL
RK73HW2HLBK47R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73H2HTTE47R0D vs RK73HW2HLBK47R0D
MC2010-47R0-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73H2HTTE47R0D vs MC2010-47R0-DB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2HTTE47R0D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2HTTE47R0D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2HTTE47R0D would you like to use for your alert(s)?
  • Please alert me when RK73H2HTTE47R0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2HTTE47R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2HTTE47R0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2HTTE47R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2HTTE47R0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2HTTE47R0D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: