ERJU14F39R0U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of ERJU14F39R0U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ERJU14F39R0U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y7460
Newark Res, 39R, 1%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:39Ohm, Product Range:Erju14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJU14F39R0U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6105
  • 10 $0.0760
  • 100 $0.0700
  • 1,000 $0.0630
  • 5,000 $0.0570
  • 10,000 $0.0520
  • 25,000 $0.0410
  • 50,000 $0.0400
$0.0400 / $0.0760 Buy Now
DISTI # ERJU14F39R0U
Avnet Abacus SMD Chip Resistor, 39 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU14F39R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU14F39R0U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU14F39R0U by Panasonic Electronic Components

ERJU14F39R0U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU14F39R0U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU14F39R0U

This table gives cross-reference parts and alternative options found for ERJU14F39R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14F39R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW121039R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJU14F39R0U vs CRCW121039R0FKEA
RTT1239R0FP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec ERJU14F39R0U vs RTT1239R0FP4
PWR13FTEU0390 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp ERJU14F39R0U vs PWR13FTEU0390
AC1210FR-0739RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJU14F39R0U vs AC1210FR-0739RL
RK73H2ELTDD39R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14F39R0U vs RK73H2ELTDD39R0F
RK73H2ETTE39R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14F39R0U vs RK73H2ETTE39R0F
WF10P39R0FTL RESISTOR, 0.5W, 1%, 100ppm, 39ohm, SURFACE MOUNT, 1210, CHIP, LEAD FREE Walsin Technology Corporation ERJU14F39R0U vs WF10P39R0FTL
RK73H2ERTTEB39R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc ERJU14F39R0U vs RK73H2ERTTEB39R0F
RMNW35K39R0FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Kamaya Inc ERJU14F39R0U vs RMNW35K39R0FB
RK73H2ERTTDB39R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc ERJU14F39R0U vs RK73H2ERTTDB39R0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU14F39R0U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU14F39R0U by Panasonic Electronic Components

  • Please alert me when ERJU14F39R0U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU14F39R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU14F39R0U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU14F39R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU14F39R0U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU14F39R0U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: