Part Details for CRCW121039R0FKEA by Vishay Intertechnologies
Overview of CRCW121039R0FKEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121039R0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4101
|
Newark | Crcw1210 100 39R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW121039R0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121039R0FKEA
|
Avnet Americas | CRCW1210 100 39R 1% ET1 e3 - Tape and Reel (Alt: CRCW121039R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 | Buy Now |
DISTI #
71-CRCW121039R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 39 OHM 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.1700 | Order Now |
DISTI #
V79:2366_27013705
|
Arrow Electronics | Res Thick Film 1210 39 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 4 |
|
$0.0241 / $0.0867 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.75 W 39 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0216 | Buy Now |
DISTI #
CRCW121039R0FKEA
|
TTI | Thick Film Resistors - SMD 39 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0268 | Buy Now |
DISTI #
CRCW121039R0FKEA
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW121039R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609907327
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.0355 | Buy Now |
Part Details for CRCW121039R0FKEA
CRCW121039R0FKEA CAD Models
CRCW121039R0FKEA Part Data Attributes
|
CRCW121039R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121039R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121039R0FKEA
This table gives cross-reference parts and alternative options found for CRCW121039R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121039R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW121039R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW121039R0FKEA vs CRCW121039R0FKTA |
ERJS14F39R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121039R0FKEA vs ERJS14F39R0U |
RMCF1210FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW121039R0FKEA vs RMCF1210FT39R0 |
AC1210FR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121039R0FKEA vs AC1210FR-0739RL |
SR1210FR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121039R0FKEA vs SR1210FR-0739RL |
RC1210FR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121039R0FKEA vs RC1210FR-0739RL |
ERJ14NF39R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121039R0FKEA vs ERJ14NF39R0U |
ERJP14F39R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121039R0FKEA vs ERJP14F39R0U |