ERJU14D1471U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU14D1471U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ERJU14D1471U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU14D1471U by Panasonic Electronic Components

ERJU14D1471U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU14D1471U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU14D1471U

This table gives cross-reference parts and alternative options found for ERJU14D1471U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D1471U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1210DR-071K47L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJU14D1471U vs SR1210DR-071K47L
RC1210DR-101K47L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJU14D1471U vs RC1210DR-101K47L
RK73H2ETTE1471D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1471U vs RK73H2ETTE1471D
RK73H2ETTED1471D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1471U vs RK73H2ETTED1471D
RMF13DT1471 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1470ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd ERJU14D1471U vs RMF13DT1471
RTT121471DP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec ERJU14D1471U vs RTT121471DP3
CRM1210ADX-1471ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc ERJU14D1471U vs CRM1210ADX-1471ELF
RK73H2ERTTE1471D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1471U vs RK73H2ERTTE1471D
ESR25JZPD1471 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor ERJU14D1471U vs ESR25JZPD1471
AC1210DR-101K47L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJU14D1471U vs AC1210DR-101K47L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU14D1471U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU14D1471U by Panasonic Electronic Components

  • Please alert me when ERJU14D1471U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU14D1471U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU14D1471U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU14D1471U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU14D1471U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU14D1471U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: