RMF13DT1471
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1470ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMF13DT1471 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF13DT1471 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF13DT1471 by TA-I Technology Co Ltd

RMF13DT1471
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMF13DT1471
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1470ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMF13DT1471

This table gives cross-reference parts and alternative options found for RMF13DT1471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13DT1471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTD1471D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMF13DT1471 vs RK73H2ELTD1471D
CR1210-2W-1471DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMF13DT1471 vs CR1210-2W-1471DSNT-13
RMC1/4K1471DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMF13DT1471 vs RMC1/4K1471DB
AC1210DR-071K47L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMF13DT1471 vs AC1210DR-071K47L
CR041471D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMF13DT1471 vs CR041471D
CLF12101K470.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMF13DT1471 vs CLF12101K470.5%100PPM/KNS
ERJU14D1471U Fixed Resistor, Panasonic Electronic Components RMF13DT1471 vs ERJU14D1471U
RC1210DR-071K47P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMF13DT1471 vs RC1210DR-071K47P
RK73H2ERTBK1471D RES,SMT,THICK FILM,1.47K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RMF13DT1471 vs RK73H2ERTBK1471D
CR1210-2W-1471DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMF13DT1471 vs CR1210-2W-1471DPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF13DT1471 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF13DT1471 by TA-I Technology Co Ltd

  • Please alert me when RMF13DT1471 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF13DT1471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF13DT1471 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF13DT1471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF13DT1471.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF13DT1471 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: