-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F9533V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F9533V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F9533V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F9533V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT953K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F9533V vs RMCS1206FT953K |
WCR1206-953KFI | RESISTOR, 0.25W, 1%, 100ppm, 953000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | ERJU08F9533V vs WCR1206-953KFI |
1206S4F9533C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F9533V vs 1206S4F9533C4 |
CAR12F9533CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08F9533V vs CAR12F9533CT |
RC3216F9533AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERJU08F9533V vs RC3216F9533AS |
1206S4F9533B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F9533V vs 1206S4F9533B1E |
CR-06FP6--953K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F9533V vs CR-06FP6--953K |
RC1206FR-07953KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F9533V vs RC1206FR-07953KP |
1206S4F9533C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F9533V vs 1206S4F9533C4E |
MCR18EZHF9533 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJU08F9533V vs MCR18EZHF9533 |