Part Details for WCR1206-953KFI by TT Electronics Welwyn Components
Overview of WCR1206-953KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-953KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0185 | Buy Now |
Part Details for WCR1206-953KFI
WCR1206-953KFI CAD Models
WCR1206-953KFI Part Data Attributes
|
WCR1206-953KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-953KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 953000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-953KFI
This table gives cross-reference parts and alternative options found for WCR1206-953KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-953KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-9533-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 953000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | WCR1206-953KFI vs MC1206-9533-FB |
RM12F9533CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WCR1206-953KFI vs RM12F9533CT |
1206S4F9533T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-953KFI vs 1206S4F9533T3 |
RS06K9533FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR1206-953KFI vs RS06K9533FC |
WR12X9533FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WCR1206-953KFI vs WR12X9533FBL |
RK73H2BLTD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-953KFI vs RK73H2BLTD9533F |
RC1206FR-07953K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR1206-953KFI vs RC1206FR-07953K |
1206S4F9533C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-953KFI vs 1206S4F9533C1E |
MR12X9533FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WCR1206-953KFI vs MR12X9533FQL |
RMCF1206FB953K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206-953KFI vs RMCF1206FB953K |