-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624396
|
RS | ERJU Series Thick Film Resistor 1206 Case 680kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F6803V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F6803V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F6803V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F6803V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F6803V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-07680KL | Fixed Resistor, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F6803V vs AF1206FR-07680KL |
NRCA12F6803TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F6803V vs NRCA12F6803TRQYF |
RK73H2BRTBK6803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F6803V vs RK73H2BRTBK6803F |
232272486804L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F6803V vs 232272486804L |
NRCL12F6803TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ERJU08F6803V vs NRCL12F6803TR13F |
RK73H2BRTTDD6803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F6803V vs RK73H2BRTTDD6803F |
RM12FTN6803 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ERJU08F6803V vs RM12FTN6803 |
WR12X6803FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU08F6803V vs WR12X6803FGL |
RMNW32K684FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F6803V vs RMNW32K684FTP |
RK73H2BRTTE6803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F6803V vs RK73H2BRTTE6803F |