-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624369
|
RS | ERJU Series Thick Film Resistor 1206 Case 430Ohms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F4300V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F4300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F4300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F4300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F4300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR431F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | ERJU08F4300V vs CR32TR431F |
MCWR12X4300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | ERJU08F4300V vs MCWR12X4300FTL |
RMS12FT4300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJU08F4300V vs RMS12FT4300 |
WR12X4300FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08F4300V vs WR12X4300FT |
CRCW12064300F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJU08F4300V vs CRCW12064300F100RT1 |
WR12X4300FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F4300V vs WR12X4300FTR |
232272464301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F4300V vs 232272464301 |
NRCL12F4300TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ERJU08F4300V vs NRCL12F4300TRF |
CR1206TT100V430R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | ERJU08F4300V vs CR1206TT100V430R+-1% |
9C12063A4300FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ERJU08F4300V vs 9C12063A4300FKPF4 |