ERJU08D2800V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU08D2800V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU08D2800V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08D2800V by Panasonic Electronic Components

ERJU08D2800V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
280 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08D2800V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU08D2800V

This table gives cross-reference parts and alternative options found for ERJU08D2800V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D2800V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12D2800CT-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics ERJU08D2800V vs RM12D2800CT-X
RK73H2BLTDD2800D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJU08D2800V vs RK73H2BLTDD2800D
CR32-2800-DL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, ASJ Holdings Limited ERJU08D2800V vs CR32-2800-DL
RK73H2BRTTD2800D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJU08D2800V vs RK73H2BRTTD2800D
ERJS08D2800V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components ERJU08D2800V vs ERJS08D2800V
CR1206-4W-2800DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD ERJU08D2800V vs CR1206-4W-2800DT-13
RM12R-280R-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc ERJU08D2800V vs RM12R-280R-D
MC1206P-2800-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJU08D2800V vs MC1206P-2800-DTQ
RK73H2BRTTE2800D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJU08D2800V vs RK73H2BRTTE2800D
CR-06DLD--280R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJU08D2800V vs CR-06DLD--280R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08D2800V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08D2800V by Panasonic Electronic Components

  • Please alert me when ERJU08D2800V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08D2800V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08D2800V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08D2800V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08D2800V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08D2800V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: