Datasheets
RK73H2BRTTE2800D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RK73H2BRTTE2800D by KOA Speer Electronics Inc

Overview of RK73H2BRTTE2800D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H2BRTTE2800D

RK73H2BRTTE2800D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BRTTE2800D Part Data Attributes

RK73H2BRTTE2800D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BRTTE2800D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2BRTTE2800D

This table gives cross-reference parts and alternative options found for RK73H2BRTTE2800D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTE2800D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC1206DR-07280RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTE2800D vs RC1206DR-07280RL
AC1206DR-07280RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTE2800D vs AC1206DR-07280RL
RS06K2800DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BRTTE2800D vs RS06K2800DC
RC1206DR-10280RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTE2800D vs RC1206DR-10280RL
RK73H2BRTTDB2800D RES,SMT,THICK FILM,280 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation RK73H2BRTTE2800D vs RK73H2BRTTDB2800D
RC1206DR-13280RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTE2800D vs RC1206DR-13280RL
AC1206DR-10280RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTE2800D vs AC1206DR-10280RL
RMCS1206DT280R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2BRTTE2800D vs RMCS1206DT280R
RMC1/8K2800DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BRTTE2800D vs RMC1/8K2800DB
RM12D2800CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RK73H2BRTTE2800D vs RM12D2800CTDK-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTTE2800D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTTE2800D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BRTTE2800D would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTTE2800D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTTE2800D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTTE2800D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTTE2800D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTTE2800D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTTE2800D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: