ERJU03D1302V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU03D1302V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU03D1302V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU03D1302V by Panasonic Electronic Components

ERJU03D1302V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJU03D1302V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU03D1302V

This table gives cross-reference parts and alternative options found for ERJU03D1302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D1302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06H1302DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJU03D1302V vs SF06H1302DGL
CRCW06031302D100RT1 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJU03D1302V vs CRCW06031302D100RT1
CDF060313K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJU03D1302V vs CDF060313K0.5%100PPM/KNS
SF06H1302DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJU03D1302V vs SF06H1302DTL
RTT031302DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec ERJU03D1302V vs RTT031302DP4
CR0603-10W-1302DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJU03D1302V vs CR0603-10W-1302DPT
RC0603DR-1013KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJU03D1302V vs RC0603DR-1013KL
CDP060313K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJU03D1302V vs CDP060313K0.5%100PPM/KNS
RK73H1JRTBK1302D RES,SMT,THICK FILM,13K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation ERJU03D1302V vs RK73H1JRTBK1302D
RM06DTN1302 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd ERJU03D1302V vs RM06DTN1302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU03D1302V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU03D1302V by Panasonic Electronic Components

  • Please alert me when ERJU03D1302V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU03D1302V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU03D1302V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU03D1302V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU03D1302V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU03D1302V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: