SF06H1302DGL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H1302DGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H1302DGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H1302DGL by Walsin Technology Corporation

SF06H1302DGL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H1302DGL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H1302DGL

This table gives cross-reference parts and alternative options found for SF06H1302DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H1302DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF060313K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1302DGL vs CDF060313K0.5%100PPM/KNS
RK73H1JTTD1302D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1302DGL vs RK73H1JTTD1302D
0603WAD1302T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd SF06H1302DGL vs 0603WAD1302T5E
CDF060313K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1302DGL vs CDF060313K0.5%100PPM/KNP20
CDF060313K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1302DGL vs CDF060313K0.5%100PPM/KKS
RM06D1302CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics SF06H1302DGL vs RM06D1302CT-X
SF06H1302DQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06H1302DGL vs SF06H1302DQL
CR0603TT100X13K+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Precision Resistive Products Inc SF06H1302DGL vs CR0603TT100X13K+/-0.5%
RK73H1JRTTDD1302D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1302DGL vs RK73H1JRTTDD1302D
RM06DTN1302 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd SF06H1302DGL vs RM06DTN1302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H1302DGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H1302DGL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06H1302DGL would you like to use for your alert(s)?
  • Please alert me when SF06H1302DGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H1302DGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H1302DGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H1302DGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H1302DGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H1302DGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: