-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU02J131X
|
Avnet Abacus | RES THKFLM ANTI-SULFURATED 0402 130 OHM 5% SMD (Alt: ERJU02J131X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J131X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J131X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J131X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J131X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-131JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU02J131X vs CR0402-16W-131JSNT |
ERJ2GEYJ131X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02J131X vs ERJ2GEYJ131X |
CR10-131JB | Fixed Resistor, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJU02J131X vs CR10-131JB |
WCR0402LF-131-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJU02J131X vs WCR0402LF-131-J-P-LT |
TSR16GJ131V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02J131X vs TSR16GJ131V |
CR0402-16W-131JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJU02J131X vs CR0402-16W-131JSNT-13 |
SG73S1ELBK131J | RES,SMT,THICK FILM,130 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J131X vs SG73S1ELBK131J |
CR10-131JV | Fixed Resistor, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJU02J131X vs CR10-131JV |
MC04021300-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | ERJU02J131X vs MC04021300-JB |
0402WGJ0131BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J131X vs 0402WGJ0131BCE |