Part Details for ERJ2GEYJ131X by Panasonic Electronic Components
Overview of ERJ2GEYJ131X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEYJ131X
ERJ2GEYJ131X CAD Models
ERJ2GEYJ131X Part Data Attributes
|
ERJ2GEYJ131X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEYJ131X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEYJ131X
This table gives cross-reference parts and alternative options found for ERJ2GEYJ131X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEYJ131X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16S-131JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ2GEYJ131X vs RMC1/16S-131JTH |
RK73B1ELTE131J | RES,SMT,THICK FILM,130 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEYJ131X vs RK73B1ELTE131J |
RK73B1ELTC131J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEYJ131X vs RK73B1ELTC131J |
0402WGJ0131T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ131X vs 0402WGJ0131T3 |
0402WGJ0131BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ131X vs 0402WGJ0131BA |
CR10-131JB | Fixed Resistor, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2GEYJ131X vs CR10-131JB |
CR0402-16W-131JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2GEYJ131X vs CR0402-16W-131JSNT |
0402WGJ0131T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ131X vs 0402WGJ0131T5 |
MC0402-131-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEYJ131X vs MC0402-131-JT |
TSR16GJ131V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEYJ131X vs TSR16GJ131V |