-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02F26R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02F26R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02F26R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F26R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF267JB2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F26R7X vs 0402WGF267JB2E |
RC0402FR-7W26R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJU02F26R7X vs RC0402FR-7W26R7L |
WCR0402-26R7FI | RESISTOR, 0.063W, 1%, 200ppm, 26.7ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | ERJU02F26R7X vs WCR0402-26R7FI |
RMCS1/16S26.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | ERJU02F26R7X vs RMCS1/16S26.71%A |
0402WGF267JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F26R7X vs 0402WGF267JC3E |
0402WGF267JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F26R7X vs 0402WGF267JC5E |
0402WGF267JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F26R7X vs 0402WGF267JC4 |
0402WGF267JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F26R7X vs 0402WGF267JB1 |
WCR0402LF-26R7-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJU02F26R7X vs WCR0402LF-26R7-F-P-LT |
TSR16GTF26R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02F26R7X vs TSR16GTF26R7V |