Part Details for WCR0402-26R7FI by TT Electronics Welwyn Components
Overview of WCR0402-26R7FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-26R7FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0207 | Buy Now |
Part Details for WCR0402-26R7FI
WCR0402-26R7FI CAD Models
WCR0402-26R7FI Part Data Attributes
|
WCR0402-26R7FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-26R7FI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 200ppm, 26.7ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-26R7FI
This table gives cross-reference parts and alternative options found for WCR0402-26R7FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-26R7FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF267JB2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-26R7FI vs 0402WGF267JB2E |
FCF02FS26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | WCR0402-26R7FI vs FCF02FS26R7 |
0402WGF267JTB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-26R7FI vs 0402WGF267JTB |
TSR16GF26R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WCR0402-26R7FI vs TSR16GF26R7V |
TSR16GAF26R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | WCR0402-26R7FI vs TSR16GAF26R7V |
RMC1/16S-26R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Kamaya Inc | WCR0402-26R7FI vs RMC1/16S-26R7FB |
0402WGF267JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-26R7FI vs 0402WGF267JB2 |
0402WGF267JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-26R7FI vs 0402WGF267JCBE |
RMC1/16S-26R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-26R7FI vs RMC1/16S-26R7FTH |
WR04X26R7FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-26R7FI vs WR04X26R7FQR |