-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU01F2212C
|
Avnet Abacus | SMD Chip Resistor, 22.1 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU01F2212C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F2212C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F2212C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F2212C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F2212C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF000201-2212FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJU01F2212C vs BCTF000201-2212FTH |
RC0201FR-7C22K1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJU01F2212C vs RC0201FR-7C22K1L |
NRC-AS02F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJU01F2212C vs NRC-AS02F2212TRF |
RMF02FT2212 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJU01F2212C vs RMF02FT2212 |
TSR20GF2212V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJU01F2212C vs TSR20GF2212V |
CR-01FL6--22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F2212C vs CR-01FL6--22K1 |
NRCL02F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | ERJU01F2212C vs NRCL02F2212TRF |
CPW05-2212-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJU01F2212C vs CPW05-2212-FK |
RTT012212FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJU01F2212C vs RTT012212FTH |
RC0201FR-0722K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F2212C vs RC0201FR-0722K1 |